Onsemi LC823450RBH-2H technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 240 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 0.93 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC823450RBH-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.