Sign in to ask questions about the Onsemi LC823450XATBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC823450XATBG technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 154 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B154 |
| Width | 5.33 |
| Length | 5.52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 0.93 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC823450XATBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.