The LC824204-13YB-VH IC is a specialized device from Onsemi, operating within a temperature range of -30°C to 85°C. It is designed to function within a supply voltage range of 4.5V to 5.5V, with an operating supply current of 50uA. The IC is packaged in a VFBGA, and is available in quantities of 4000. It is compliant with RoHS regulations and is packaged in tape and reel format.
Sign in to ask questions about the Onsemi LC824204-13YB-VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC824204-13YB-VH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 50uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001482oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC824204-13YB-VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.