Industrial-grade 8-bit microcontroller featuring 4096 words of MROM and 256 bytes of RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 24.4 MHz. This PQFP36 package, measuring 7 x 7 mm, offers 36 terminals and 24 I/O lines. Supports PWM generation and includes an Analog-to-Digital Converter (ADC). Supply voltage ranges from 2.7V to 5.5V, with a maximum supply current of 11.2mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G36 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.2 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24.4 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |