8-bit Flash Microcontroller (MCU) featuring a 24.4 MHz maximum clock frequency and 8192 words of Flash ROM. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V. It offers 256 bytes of RAM, 24 I/O lines, and includes PWM channels and an ADC. Packaged in a 36-terminal, 7x7mm PQFP (S-PQFP-G36) with lead-free construction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G36 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.2 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24.4 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi LC872H08A
onsemi Product Discontinuance Notice #20120G provides end-of-life details and replacement parts for various integrated circuits, with a last buy date of January 26, 2014.
onsemi Product Discontinuance Notice #20120W for various IC series including LA, LB, LC, and LV. Last buy date: January 26, 2014; last ship date: July 26, 2014.
ON Semiconductor discontinuance notice #20120Y. Last buy date Jan 26, 2014; last ship date July 26, 2014. Lists affected parts and suggested replacements.