The LC875J48C is a 64-terminal microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a quad terminal position and is packaged in a 14mm x 14mm S-PQFP-G64 package. The device operates on a supply voltage range of 3V to 5.5V and has a maximum clock frequency of 24.4MHz. It is a microcontroller with 51 I/O lines, 8-bit architecture, and MROM programmability.
Checking distributor stock and pricing after the page loads.
Onsemi LC875J48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.