The LC877917A microcontroller from Onsemi features a 8-bit architecture with a maximum clock frequency of 4MHz. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3V. The device has 21 I/O lines and supports PWM channels. It is available in a halogen and lead-free SQFP-64 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi LC877917A
Official notice from Onsemi detailing the discontinuance of several semiconductor products, including audio ICs and microcontrollers, with last buy and ship dates.
onsemi Product Discontinuance Notice #20120G provides end-of-life details and replacement parts for various integrated circuits, with a last buy date of January 26, 2014.
ON Semiconductor discontinuance notice #20120Y. Last buy date Jan 26, 2014; last ship date July 26, 2014. Lists affected parts and suggested replacements.
onsemi Product Discontinuance Notice #20120W for various IC series including LA, LB, LC, and LV. Last buy date: January 26, 2014; last ship date: July 26, 2014.