8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, 36-pin, LQFP36 7x7 / QFP36, 1000-REEL
Onsemi LC87F0A08AU-EB-TLM-H technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F0A08AU-EB-TLM-H to view detailed technical specifications.
No datasheet is available for this part.