
This 128KB FLASH microcontroller features a LQFP package and supports USB, UART, and USART interfaces. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device includes 36 I/Os and features an internal oscillator. Additionally, it has PWM and WDT peripherals. The microcontroller is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC87F1HC4BUWA-2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F1HC4BUWA-2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LC87F1HC4BUWA-2H
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
