8-bit Microcontroller with USB-host controller integrated 128K-byte Flash ROM and 16384-byte RAM, SPQFP48 7x7 / SQFP48, 2500-JTRAY
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LC87F1HC8AUWA-2H
End-of-life notice for select Onsemi/Sanyo products including motor drivers and microcontrollers. Last buy date is Jan 26, 2014.
onsemi Product Discontinuance Notice #20120G provides end-of-life details and replacement parts for various integrated circuits, with a last buy date of January 26, 2014.