8-bit microcontroller featuring 256KB Flash ROM and 8KB RAM. Operates with a maximum clock frequency of 24.4 MHz and a supply voltage range of 4.5V to 5.5V. Offers 81 I/O lines and includes PWM and ADC peripherals. Packaged in a 100-terminal PQFP with dimensions of 14x20mm, suitable for commercial temperature grades from -20°C to 70°C.
Onsemi LC87F5LP6AUEJ-3E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24.4 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F5LP6AUEJ-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.