8-bit microcontroller featuring 262,144 words of Flash ROM and 8,192 bytes of RAM. Operates with a maximum clock frequency of 24.4 MHz and a supply voltage range of 4.5V to 5.5V, with a nominal of 5V. Offers 81 I/O lines and includes PWM channels and an ADC. Packaged in a 100-terminal TQFP with dimensions of 14x14mm, suitable for commercial temperature ranges from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC87F5LP6AUTE-2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24.4 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F5LP6AUTE-2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.