8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP100, HALOGEN FREE AND LEAD FREE, QIP-100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi LC87F5WC8A
onsemi Product Discontinuance Notice #20120G provides end-of-life details and replacement parts for various integrated circuits, with a last buy date of January 26, 2014.
Product discontinuance notice from onsemi for various ICs, including motor drivers and MCUs. Last buy date: Jan 26, 2014. Last ship date: July 26, 2014.
Product Discontinuance Notice for specific onsemi LC-series microcontrollers and ICs. Includes last buy/ship dates and recommended replacement parts where available.