The LC87F6AC8ALU-EJ-H is a 32-bit microcontroller from Onsemi with 128KB of FLASH memory. It features a BQFP package and operates over a temperature range of -20°C to 70°C. The device is lead-free and RoHS compliant. It includes peripherals such as PWM and WDT, and has 32 I/Os. The microcontroller has an internal oscillator and is available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LC87F6AC8ALU-EJ-H
End-of-life notice for select Onsemi/Sanyo products including motor drivers and microcontrollers. Last buy date is Jan 26, 2014.
ON Semiconductor discontinuance notice #20120Y. Last buy date Jan 26, 2014; last ship date July 26, 2014. Lists affected parts and suggested replacements.
End-of-life notice for select onsemi components including LC75024-A-E and LC87F series. Last buy date: Jan 26, 2014. Last ship date: July 26, 2014.
onsemi Product Discontinuance Notice #20120G provides end-of-life details and replacement parts for various integrated circuits, with a last buy date of January 26, 2014.
onsemi Product Discontinuance Notice #20120W for various IC series including LA, LB, LC, and LV. Last buy date: January 26, 2014; last ship date: July 26, 2014.