Onsemi LC87F6D64AU-QFP-E technical specifications.
| Package/Case | BQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | WDT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87F6D64AU-QFP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.