8-bit microcontroller featuring 8KB Flash ROM and 256B RAM. Operates at up to 20MHz with an 8b data bus width. Includes UART, USART, 2-Wire, and 3-Wire interfaces, along with 5 timers/counters and 21 programmable I/Os. Surface mountable in SSOP package, with an operating temperature range of -40°C to 85°C. Halogen-free and lead-free, this RoHS compliant component is supplied on a 2000-piece tape and reel.
Onsemi LC87FBG08AUJA-TLM-H technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 334mW |
| Memory Size | 8KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC87FBG08AUJA-TLM-H to view detailed technical specifications.
No datasheet is available for this part.