16-bit microcontroller featuring 10MHz clock speed and 98KB FLASH ROM with 6KB RAM. This PBGA46 package offers 35 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It supports a supply voltage from 2.6V to 3.6V with a maximum supply current of 7.2mA. Includes PWM channels and ADC functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B46 |
| Width | 3.03 |
| Length | 3.03 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |