16-bit microcontroller featuring 393,216 bytes of Flash ROM and 24,576 bytes of RAM. Operates with a maximum clock frequency of 24 MHz and a supply voltage range of 3V to 3.6V. Includes 90 I/O lines, PWM channels, and an ADC. Packaged in a 100-pin S-PQFP-G100 with industrial temperature grade (-40°C to 85°C).
Onsemi LC88FC2F0BUTJ-2H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 90 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC88FC2F0BUTJ-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.