
The LC89057W-VF4A-E is a 5-channel transceiver from Onsemi, packaged in a lead-free LQFP48. It operates over a temperature range of -30°C to 70°C and is compliant with RoHS regulations. The device is designed for use in consumer applications and features a logic function of transceiver.
Onsemi LC89057W-VF4A-E technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 5 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89057W-VF4A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
