
The LC89075WA-H is a specialized IC from Onsemi, packaged in a LQFP format. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device is halogen free and lead free, making it suitable for environmentally friendly applications. With a maximum power dissipation of 559mW, this IC is designed to handle demanding tasks.
Sign in to ask questions about the Onsemi LC89075WA-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC89075WA-H technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 559mW |
| Number of Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC89075WA-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.