IC,DIGITAL AUDIO DECODER & SUPPORT,CMOS,TQFP,120PIN,PLASTIC
Onsemi LC896431 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Temperature Grade | COMMERCIAL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.