OIS & Open-AF Control LSI OIS & Open-AF Control LSI, 4000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 1.175 |
| Length | 4.3 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |