Drive Controller, Iris/Zoom/Focus, and Day-Night Switch, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
These are design resources that include the Onsemi LC898201TA-NH
Product Discontinuance Notification PD22094XA regarding the end-of-life for LC898200A-TBM-H and LC898200B-TBM-H due to facility production line closure.