
The LC898214XC-MH is a specialized IC designed for I2C interface applications. It operates within a temperature range of -30°C to 70°C and is supplied with a maximum voltage of 3.6V. This IC is suitable for surface mount applications and is packaged in a Tape and Reel format. The device is compliant with RoHS regulations and is manufactured using CMOS technology.
Onsemi LC898214XC-MH technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
