The LE2416DXATBG is an industrial-grade EEPROM memory IC with 2048 words of code and 2048 words of data. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 3.6V. This device is available in a WLCSP-6 package, measuring 0.8mm x 1.2mm with a height of 0.33mm. It is compliant with halogen-free and lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 0.8 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |