Onsemi LE2464CXATBG technical specifications.
| Access Time-Max | 900ns |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE2464CXATBG to view detailed technical specifications.
No datasheet is available for this part.