
This 4Kb EEPROM memory device operates over a voltage range of 1.7V to 3.6V and is suitable for use in temperatures from -40°C to 85°C. It features I2C and SPI interfaces and is packaged in a VFBGA format. The device is lead-free and RoHS compliant. It has a maximum operating frequency of 400kHz. The memory is organized as a 4Kb EEPROM.
Checking distributor stock and pricing after the page loads.
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
