The LE24L043CB is a 5-pin BGA packaged EEPROM IC with 512 words of memory. It operates over a supply voltage range of 1.7 to 3.6V and has a maximum supply current of 0.003A. The device is specified to operate over a temperature range of -20 to 85°C. It is a serial memory IC with a maximum clock frequency of 0.4 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |