
IC EEPROM 4KBIT I2C 400KHZ
Checking distributor stock and pricing after the page loads.
| Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
