TWO WIRE SERIAL INTERFACE EEPROM (64K EEPROM)
Checking distributor stock and pricing after the page loads.
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS | Compliant |