IC FLASH 4M SPI 30MHZ 8SOP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 30MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | Compliant |