512KX8 FLASH 1.8V PROM, PDSO8, 0.200 INCH, HALOGEN AND LEAD FREE, SOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 90°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |