This industrial-grade flash memory IC operates within a temperature range of -40 to 90 degrees Celsius. It features a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 1.95V and 1.65V, respectively. The device has a maximum clock frequency of 70MHz and is available in an 8-pin VSOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 70 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |