Onsemi LE25S81FDTWG technical specifications.
| Address Bus Width | 20b |
| Package/Case | SOIC |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 90°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25S81FDTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.