
2Mb Serial Flash Memory, NOR Flash, Non-Volatile. Features 18-bit address bus, 8-bit data bus, and SPI interface. Operates at up to 30MHz with a supply voltage range of 2.3V to 3.6V. Packaged in a Halogen Free, Lead Free, RoHS Compliant SOIC-8 (200 mil) surface mount package, supplied on a 2000-piece tape and reel. Operating temperature range from -40°C to 85°C.
Onsemi LE25U20AMB-AH technical specifications.
| Address Bus Width | 18b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Frequency | 30MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Sync/Async | Synchronous |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25U20AMB-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
