
4Mb Serial NOR Flash Memory, 512K x 8 configuration, featuring an 8-bit data bus and 19-bit address bus. Operates via SPI interface at up to 40MHz, with a voltage range of 2.3V to 3.6V. Packaged in a halogen-free, lead-free SOIC-8 (200 mil) surface mount package, suitable for tape and reel deployment. Offers a page size of 256B and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi LE25U40CMC-AH technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Weight | 0.030018oz |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
