Onsemi LE25U40CMCQ00-AH technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE25U40CMCQ00-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.