REEL / S-FLASH MEMORY(4M)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
These are design resources that include the Onsemi LE25U40CMCS00-AH
Product discontinuance notice for Onsemi LE25 series Flash memory devices, including last buy and ship dates and recommended replacement parts.