Onsemi LE28F4001CTS12-MPB-E technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.