
General purpose JFET input operational amplifier IC featuring a 4MHz gain bandwidth product and 13V/µs slew rate. This single-channel amplifier offers a high voltage gain of 100dB and a low input bias current of 200pA. Designed for surface mounting in an 8-pin SOP package, it operates with a maximum dual supply voltage of 18V and a typical supply current of 2.3mA. The component boasts a common mode rejection ratio and power supply rejection ratio of 70dB, with an input offset voltage of 10mV.
Sign in to ask questions about the Onsemi LF351MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LF351MX technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF351MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
