
Dual operational amplifier featuring a 4MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers a 10mV maximum input offset voltage and 200pA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with supply voltages up to 36V and has a 70dB common mode rejection ratio. The component is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi LF353N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LF353N technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 5.08mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Slew Rate-Nom | 13V/µs |
| Supply Current | 6.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LF353N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
