
Dual low offset operational amplifier featuring BiFET process technology. This through-hole mounted, 8-pin PDIP integrated circuit offers a typical gain bandwidth product of 4 MHz and a minimum PSRR of 70 dB. It operates with a maximum dual supply voltage of ±9V and a supply voltage range of 17 to 30V. Key specifications include a maximum input offset voltage of 3mV and a maximum input bias current of 0.0002µA. Designed for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi LF412CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LF412CN technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.44(Max) |
| Seated Plane Height (mm) | 4.45(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Manufacturer Type | Low Offset Amplifier |
| Type | Low Offset Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 70dB |
| Process Technology | BiFET |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 3@±15V@0C to 70CmV |
| Maximum Input Offset Current | 0.0001@±15VuA |
| Maximum Input Bias Current | 0.0002@±15VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Dual Supply Voltage | ±9V |
| Maximum Supply Voltage Range | 17 to 30V |
| Max Operating Supply Voltage | ±9V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LF412CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.