
Dual precision operational amplifier featuring 2 channels per chip, designed for through-hole mounting in a 16-pin Ceramic Dual In Line Package (CDIP). This bipolar process amplifier offers a wide operating supply voltage range of ±3V to ±20V, with a maximum dual supply voltage of ±20V and a maximum supply voltage range of 37 to 44V. Key specifications include a minimum PSRR of 96 dB, maximum input offset voltage of 5mV at ±20V, and maximum input bias current of 0.002µA at ±20V. Operating across an extended temperature range of -55°C to 125°C, this precision amplifier is suitable for demanding applications.
Sign in to ask questions about the Onsemi LH2108AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LH2108AD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 21.33(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 96dB |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 5@±20VmV |
| Maximum Input Offset Current | 0.0002@±20VuA |
| Maximum Input Bias Current | 0.002@±20VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±20V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15|±18V |
| Maximum Supply Voltage Range | 37 to 44V |
| Max Operating Supply Voltage | ±20V |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LH2108AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.