Single-channel precision operational amplifier featuring a ±20V maximum dual supply voltage and a 37 to 44V maximum supply voltage range. This through-hole mounted amplifier utilizes a Ceramic Dual In Line Package (CDIP) with 8 pins and a 2.54mm pin pitch. It offers a minimum PSRR of 96 dB and operates within a temperature range of -55°C to 125°C, with a maximum input offset voltage of 5mV at ±20V.
Sign in to ask questions about the Onsemi LM108AD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM108AD/883B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 96dB |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 5@±20VmV |
| Maximum Input Offset Current | 0.0002@±20VuA |
| Maximum Input Bias Current | 0.002@±20VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±20V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15|±18V |
| Maximum Supply Voltage Range | 37 to 44V |
| Max Operating Supply Voltage | ±20V |
| Cage Code | 5V1P1 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LM108AD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.