
Dual operational amplifier IC featuring a general-purpose amplifier type. This component offers a voltage gain of 106.02dB and a slew rate of 0.5V/µs. It operates with a maximum dual supply voltage of 18V and a typical supply current of 2.3mA, providing 20mA output current per channel. The DIP package is designed for through-hole mounting and boasts a common mode rejection ratio of 70dB and a power supply rejection ratio of 77dB.
Checking distributor stock and pricing after the page loads.
Onsemi LM1458N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
