Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM201AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM201AD technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM201AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
