
Precision single operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This bipolar IC offers a 2mV input offset voltage and 75nA input bias current, with a 104.08dB voltage gain and 80dB common mode rejection ratio. Operating from a dual supply voltage range of 5V to 20V, it delivers 30mA output current and a 10V/µs slew rate. Packaged in PDIP, this component is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Onsemi LM201AN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9.121518MV |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
