
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and 40mA output current per channel. Designed for surface mounting in a SOIC-14 package, it operates from a dual supply voltage range of 1.5V to 16V. Key specifications include a 2mV input offset voltage and 90nA input bias current.
Onsemi LM224DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
