
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers a wide operating voltage range from 3V to 32V, with a typical supply current of 1.4mA. It boasts a 70dB common mode rejection ratio and 65dB power supply rejection ratio, suitable for applications requiring stable amplification. Packaged in a compact SOIC-14 NB, this component is delivered in a 2500-piece tape and reel, meeting RoHS and Halogen Free standards.
Sign in to ask questions about the Onsemi LM224DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM224DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM224DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
