
Quad comparator IC featuring a 36V maximum supply voltage and 1.3µs response time. This general-purpose component operates from a 3V to 36V supply range, with a nominal 5V DC supply. It offers four independent comparator channels, each with a 16mA output current capability and TTL output type. The SOIC-14 package is halogen-free, lead-free, and RoHS compliant, with a power dissipation of 1W.
Sign in to ask questions about the Onsemi LM239DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM239DG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 9V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM239DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
